
CA3106E28-16PBF80 | |
|---|---|
DigiKey Part Number | ICA3106E28-16PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-16PBF80 |
Description | CONN PLUG MALE 20P SILVER CRIMP |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-16 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.57000 | $299.57 |
| 10 | $188.62000 | $1,886.20 |
| 25 | $134.02000 | $3,350.50 |
| 50 | $115.74000 | $5,787.00 |
| 100 | $97.94000 | $9,794.00 |


