
CA3106E28-16PB06 | |
|---|---|
DigiKey Part Number | ICA3106E28-16PB06-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-16PB06 |
Description | CONN PLUG MALE 20P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-16 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.16000 | $245.16 |
| 10 | $154.36000 | $1,543.60 |
| 25 | $109.68000 | $2,742.00 |
| 50 | $94.72000 | $4,736.00 |
| 100 | $80.15000 | $8,015.00 |


