
CA3106E28-11SBF80 | |
|---|---|
DigiKey Part Number | ICA3106E28-11SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-11SBF80 |
Description | CAB 22C 18#16 4#12 SKT PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.65000 | $245.65 |
| 10 | $154.67000 | $1,546.70 |
| 25 | $109.90000 | $2,747.50 |
| 50 | $94.91000 | $4,745.50 |
| 100 | $80.31000 | $8,031.00 |


