
CA3100E28-11PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3100E28-11PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-11PBF80F0 |
Description | CONN RCPT HSNG MALE 22POS PNL MT |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp |
Number of Positions 22 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-11 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (18) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.07000 | $203.07 |
| 10 | $127.86000 | $1,278.60 |
| 25 | $90.85000 | $2,271.25 |
| 50 | $78.46000 | $3,923.00 |
| 100 | $66.39000 | $6,639.00 |



