
CA3108R28-11SB | |
|---|---|
DigiKey Part Number | ICA3108R28-11SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3108R28-11SB |
Description | CONN PLUG FMALE 22P SOLDER CUP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 28-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.96000 | $278.96 |
| 10 | $175.64000 | $1,756.40 |
| 25 | $124.80000 | $3,120.00 |
| 50 | $107.78000 | $5,389.00 |
| 100 | $91.20000 | $9,120.00 |


