
CA3101E28-11PB | |
|---|---|
DigiKey Part Number | ICA3101E28-11PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-11PB |
Description | CONN RCPT MALE 22P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.70000 | $228.70 |
| 10 | $144.00000 | $1,440.00 |
| 25 | $102.32000 | $2,558.00 |
| 50 | $88.36000 | $4,418.00 |
| 100 | $74.77000 | $7,477.00 |




