
CA3106E20-7PF42F16 | |
|---|---|
DigiKey Part Number | ICA3106E20-7PF42F16-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-7PF42F16 |
Description | ER 8C 8#16 PIN PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Dust Cap |
Shell Size - Insert 20-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.72000 | $82.72 |
| 10 | $67.21000 | $672.10 |
| 25 | $56.60000 | $1,415.00 |
| 50 | $48.88000 | $2,444.00 |
| 100 | $41.36000 | $4,136.00 |



