
CA3101E20-7SF42 | |
|---|---|
DigiKey Part Number | ICA3101E20-7SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E20-7SF42 |
Description | CONN RCPT 8POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.22000 | $84.22 |
| 10 | $68.43000 | $684.30 |
| 25 | $57.63000 | $1,440.75 |
| 50 | $49.77000 | $2,488.50 |
| 100 | $42.11000 | $4,211.00 |



