
CA3106E20-7PF80F187 | |
|---|---|
DigiKey Part Number | ICA3106E20-7PF80F187-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-7PF80F187 |
Description | ER 8C 8#16 PIN PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.94000 | $110.94 |
| 10 | $90.14000 | $901.40 |
| 25 | $75.91000 | $1,897.75 |
| 50 | $65.56000 | $3,278.00 |
| 100 | $55.47000 | $5,547.00 |



