
CA3101E20-7SF97 | |
|---|---|
DigiKey Part Number | ICA3101E20-7SF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E20-7SF97 |
Description | ER 8C 8#16 SKT RECP LINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.26000 | $96.26 |
| 10 | $78.21000 | $782.10 |
| 25 | $65.86000 | $1,646.50 |
| 50 | $56.88000 | $2,844.00 |
| 100 | $48.13000 | $4,813.00 |



