
CA3106E18-11SBF80F42 | |
|---|---|
DigiKey Part Number | ICA3106E18-11SBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-11SBF80F42 |
Description | CONN PLUG FMALE 5P SILVER CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 18-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.13000 | $129.13 |
| 10 | $81.30000 | $813.00 |
| 25 | $57.77000 | $1,444.25 |
| 50 | $49.89000 | $2,494.50 |
| 100 | $42.22000 | $4,222.00 |



