
CA3101E18-11PBF80 | |
|---|---|
DigiKey Part Number | CA3101E18-11PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-11PBF80 |
Description | CAB 5C 5#12 PIN RECP LINE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-11 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.79000 | $156.79 |
| 10 | $98.72000 | $987.20 |
| 25 | $70.14000 | $1,753.50 |
| 50 | $60.58000 | $3,029.00 |
| 100 | $51.26000 | $5,126.00 |


