
CA3101F18-11PBF80 | |
|---|---|
DigiKey Part Number | CA3101F18-11PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F18-11PBF80 |
Description | CB 5C 5#12 PIN RECP LINE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 18-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.69000 | $122.69 |
| 10 | $77.25000 | $772.50 |
| 25 | $54.89000 | $1,372.25 |
| 50 | $47.40000 | $2,370.00 |
| 100 | $40.11000 | $4,011.00 |


