
CA3106E18-11PF80F187 | |
|---|---|
DigiKey Part Number | ICA3106E18-11PF80F187-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-11PF80F187 |
Description | ER 5C 5#12 PIN PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-11 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.36000 | $135.36 |
| 10 | $109.98000 | $1,099.80 |
| 25 | $92.61000 | $2,315.25 |
| 50 | $79.98000 | $3,999.00 |
| 100 | $67.68000 | $6,768.00 |



