
CA3106E14S-7SF80DN | |
|---|---|
DigiKey Part Number | ICA3106E14S-7SF80DN-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-7SF80DN |
Description | ER 3C 3#16S SKT PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 14S-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.11000 | $114.11 |
| 10 | $92.71000 | $927.10 |
| 25 | $78.07000 | $1,951.75 |
| 50 | $67.43000 | $3,371.50 |
| 100 | $57.05000 | $5,705.00 |



