
CA3106E14S-6SB13 | |
|---|---|
DigiKey Part Number | ICA3106E14S-6SB13-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-6SB13 |
Description | CONN PLUG FMALE 6P SILVER SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Features Strain Relief |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.96000 | $126.96 |
| 10 | $79.94000 | $799.40 |
| 25 | $56.80000 | $1,420.00 |
| 50 | $49.05000 | $2,452.50 |
| 100 | $41.51000 | $4,151.00 |


