
CA3100E14S-6PB15 | |
|---|---|
DigiKey Part Number | ICA3100E14S-6PB15-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-6PB15 |
Description | CONN RCPT MALE 6POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.07000 | $119.07 |
| 10 | $74.97000 | $749.70 |
| 25 | $53.27000 | $1,331.75 |
| 50 | $46.00000 | $2,300.00 |
| 100 | $38.93000 | $3,893.00 |


