
CA3100E14S-6PB13 | |
|---|---|
DigiKey Part Number | ICA3100E14S-6PB13-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-6PB13 |
Description | CB 6C 6#16S PIN RECP WALL |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-6 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 22A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.09000 | $117.09 |
| 10 | $73.72000 | $737.20 |
| 25 | $52.38000 | $1,309.50 |
| 50 | $45.24000 | $2,262.00 |
| 100 | $38.28000 | $3,828.00 |


