
CA3106E10SL-3SB02 | |
|---|---|
DigiKey Part Number | ICA3106E10SL-3SB02-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E10SL-3SB02 |
Description | CONN PLUG FMALE 3P SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.59000 | $78.59 |
| 10 | $49.48000 | $494.80 |
| 25 | $35.16000 | $879.00 |
| 50 | $30.36000 | $1,518.00 |
| 100 | $25.69000 | $2,569.00 |



