Image for CA3102E10SL-3PBF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E10SL-3PBF80F0

DigiKey Part Number
ICA3102E10SL-3PBF80F0-ND
Manufacturer
Manufacturer Product Number
CA3102E10SL-3PBF80F0
Description
CONN RCPT HSNG MALE 3POS PNL MNT
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
ITT Cannon, LLC
Fastening Type
Reverse Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Chromate over Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Male Pins
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
3
Shielding
Unshielded
Qualification
MIL-DTL-5015
Note
Contacts Sold Separately
Shell Size - Insert
10SL-3
Insert Material
Polychloroprene
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16S
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.