
CA3101E10SL-3PBF42 | |
|---|---|
DigiKey Part Number | ICA3101E10SL-3PBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E10SL-3PBF42 |
Description | CB 3C 3#16S PIN RECP LINE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.42000 | $44.42 |
| 10 | $27.97000 | $279.70 |
| 25 | $19.87000 | $496.75 |
| 50 | $17.16000 | $858.00 |
| 100 | $14.52000 | $1,452.00 |



