
CA3102R18-12PF80A176 | |
|---|---|
DigiKey Part Number | ICA3102R18-12PF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R18-12PF80A176 |
Description | ER 6C 6#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.96000 | $35.96 |
| 10 | $29.21000 | $292.10 |
| 25 | $24.60000 | $615.00 |
| 50 | $21.25000 | $1,062.50 |
| 100 | $17.98000 | $1,798.00 |



