
CA3106F18-12SF80F0 | |
|---|---|
DigiKey Part Number | ICA3106F18-12SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-12SF80F0 |
Description | ER 6C 6#16 SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-12 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.61000 | $91.61 |
| 10 | $74.43000 | $744.30 |
| 25 | $62.68000 | $1,567.00 |
| 50 | $54.13000 | $2,706.50 |
| 100 | $45.80000 | $4,580.00 |



