
CA3101E18-12P | |
|---|---|
DigiKey Part Number | ICA3101E18-12P-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-12P |
Description | ER 6C 6#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-12 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.62000 | $84.62 |
| 10 | $68.75000 | $687.50 |
| 25 | $57.90000 | $1,447.50 |
| 50 | $50.00000 | $2,500.00 |
| 100 | $42.31000 | $4,231.00 |



