Image for CA3108R18-12SF85F74 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108R18-12SF85F74

DigiKey Part Number
ICA3108R18-12SF85F74-ND
Manufacturer
Manufacturer Product Number
CA3108R18-12SF85F74
Description
CONN PLUG 6POS INLINE W/SKT R/A
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
6
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Coupling Nut
Shell Size - Insert
18-12
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
50V
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,212
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$130.29000$130.29
10$105.86000$1,058.60
25$89.15000$2,228.75
50$76.99000$3,849.50
100$65.15000$6,515.00