
CA3106F18-12SF80A176 | |
|---|---|
DigiKey Part Number | ICA3106F18-12SF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-12SF80A176 |
Description | ER 6C 6#16 SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.01000 | $106.01 |
| 10 | $86.13000 | $861.30 |
| 25 | $72.53000 | $1,813.25 |
| 50 | $62.64000 | $3,132.00 |
| 100 | $53.00000 | $5,300.00 |


