
CA3102E28-16SBF80-05 | |
|---|---|
DigiKey Part Number | ICA3102E28-16SBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-16SBF80-05 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 20 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-16 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.55000 | $152.55 |
| 10 | $96.05000 | $960.50 |
| 25 | $68.25000 | $1,706.25 |
| 50 | $58.94000 | $2,947.00 |
| 100 | $49.87000 | $4,987.00 |


