
CA3102E24A28PBF80F0-05 | |
|---|---|
DigiKey Part Number | ICA3102E24A28PBF80F0-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24A28PBF80F0-05 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 28 Position Circular Connector |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 28 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-A28 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.03000 | $81.03 |
| 10 | $51.02000 | $510.20 |
| 25 | $36.25000 | $906.25 |
| 50 | $31.31000 | $1,565.50 |
| 100 | $26.49000 | $2,649.00 |


