
CA3102E24-28PY | |
|---|---|
DigiKey Part Number | ICA3102E24-28PY-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-28PY |
Description | ER 24C 24#16 PIN RECP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Y |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 24 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.92000 | $70.92 |
| 10 | $57.63000 | $576.30 |
| 25 | $48.53000 | $1,213.25 |
| 50 | $41.91000 | $2,095.50 |
| 100 | $35.46000 | $3,546.00 |


