
CA3106E24-28SYF80 | |
|---|---|
DigiKey Part Number | CA3106E24-28SYF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-28SYF80 |
Description | ER 24C 24#16 SKT PLUG |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.80000 | $233.80 |
| 10 | $189.96000 | $1,899.60 |
| 25 | $159.97000 | $3,999.25 |
| 50 | $138.16000 | $6,908.00 |
| 100 | $116.90000 | $11,690.00 |


