
CA3102R24-28PYF80 | |
|---|---|
DigiKey Part Number | CA3102R24-28PYF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R24-28PYF80 |
Description | ER 24C 24#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Y |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 24 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.62000 | $98.62 |
| 10 | $80.13000 | $801.30 |
| 25 | $67.47000 | $1,686.75 |
| 50 | $58.27000 | $2,913.50 |
| 100 | $49.31000 | $4,931.00 |


