
CA3106E24-28SY | |
|---|---|
DigiKey Part Number | CA3106E24-28SY-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-28SY |
Description | ER 24C 24#16 SKT PLUG |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.74000 | $181.74 |
| 10 | $147.66000 | $1,476.60 |
| 25 | $124.35000 | $3,108.75 |
| 50 | $107.39000 | $5,369.50 |
| 100 | $90.87000 | $9,087.00 |


