
CA3102E22-2PB05 | |
|---|---|
DigiKey Part Number | ICA3102E22-2PB05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-2PB05 |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 22-2 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.84000 | $114.84 |
| 10 | $72.31000 | $723.10 |
| 25 | $51.38000 | $1,284.50 |
| 50 | $44.37000 | $2,218.50 |
| 100 | $37.54000 | $3,754.00 |


