
CA3108F22-2SBF80 | |
|---|---|
DigiKey Part Number | ICA3108F22-2SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F22-2SBF80 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 22-2 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.44000 | $338.44 |
| 10 | $213.09000 | $2,130.90 |
| 25 | $151.41000 | $3,785.25 |
| 50 | $130.76000 | $6,538.00 |
| 100 | $110.64000 | $11,064.00 |


