
CA3100R22-2PBF80F42-05 | |
|---|---|
DigiKey Part Number | ICA3100R22-2PBF80F42-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R22-2PBF80F42-05 |
Description | CAB 3C 3#8 PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 22-2 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.13000 | $113.13 |
| 10 | $71.23000 | $712.30 |
| 25 | $50.61000 | $1,265.25 |
| 50 | $43.71000 | $2,185.50 |
| 100 | $36.98000 | $3,698.00 |


