
CA3106E22-2SBF80F42 | |
|---|---|
DigiKey Part Number | ICA3106E22-2SBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-2SBF80F42 |
Description | CAB 3C 3#8 SKT PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 22-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.13000 | $166.13 |
| 10 | $104.60000 | $1,046.00 |
| 25 | $74.32000 | $1,858.00 |
| 50 | $64.19000 | $3,209.50 |
| 100 | $54.31000 | $5,431.00 |


