
CA3102E20-15SF80 | |
|---|---|
DigiKey Part Number | ICA3102E20-15SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-15SF80 |
Description | ER 7C 7#12 SKT RECP BOX |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 20-15 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.98000 | $85.98 |
| 10 | $69.86000 | $698.60 |
| 25 | $58.83000 | $1,470.75 |
| 50 | $50.81000 | $2,540.50 |
| 100 | $42.99000 | $4,299.00 |



