
CA3108R20-15PF42 | |
|---|---|
DigiKey Part Number | ICA3108R20-15PF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3108R20-15PF42 |
Description | ER 7C 7#12 PIN PLUG RTANG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 20-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.48000 | $72.48 |
| 10 | $58.89000 | $588.90 |
| 25 | $49.59000 | $1,239.75 |
| 50 | $42.83000 | $2,141.50 |
| 100 | $36.24000 | $3,624.00 |



