
CA3101F20-15SF80 | |
|---|---|
DigiKey Part Number | ICA3101F20-15SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F20-15SF80 |
Description | ER 7C 7#12 SKT RECP LINE |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 20-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.60000 | $180.60 |
| 10 | $146.74000 | $1,467.40 |
| 25 | $123.57000 | $3,089.25 |
| 50 | $106.72000 | $5,336.00 |
| 100 | $90.30000 | $9,030.00 |



