
CA3106F20-15PF80F42 | |
|---|---|
DigiKey Part Number | ICA3106F20-15PF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F20-15PF80F42 |
Description | ER 7C 7#12 PIN PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 20-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.03000 | $118.03 |
| 10 | $95.90000 | $959.00 |
| 25 | $80.76000 | $2,019.00 |
| 50 | $69.74000 | $3,487.00 |
| 100 | $59.01000 | $5,901.00 |



