
CA3102E20-15SF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E20-15SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-15SF80F0 |
Description | ER 7C 7#12 SKT RECP BOX |
Customer Reference | |
Detailed Description | 7 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 7 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-15 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.98000 | $43.98 |
| 10 | $35.74000 | $357.40 |
| 25 | $30.09000 | $752.25 |
| 50 | $25.99000 | $1,299.50 |
| 100 | $21.99000 | $2,199.00 |



