
CA3102E20-15PF80 | |
|---|---|
DigiKey Part Number | ICA3102E20-15PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-15PF80 |
Description | CONN RCPT MALE 7POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 20-15 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.47000 | $97.47 |
| 10 | $79.20000 | $792.00 |
| 25 | $66.69000 | $1,667.25 |
| 50 | $57.60000 | $2,880.00 |
| 100 | $48.74000 | $4,874.00 |



