
CA3101FC28-16SBF80 | |
|---|---|
DigiKey Part Number | ICA3101FC28-16SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101FC28-16SBF80 |
Description | CONN RCPT 20POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-16 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $428.11000 | $428.11 |
| 10 | $269.55000 | $2,695.50 |
| 25 | $191.52000 | $4,788.00 |
| 50 | $165.41000 | $8,270.50 |
| 100 | $139.96000 | $13,996.00 |


