
CA3101F28-15SB | |
|---|---|
DigiKey Part Number | CA3101F28-15SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F28-15SB |
Description | CONN RCPT FMALE 35P SOLDER CUP |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $342.64000 | $342.64 |
| 10 | $215.74000 | $2,157.40 |
| 25 | $153.29000 | $3,832.25 |
| 50 | $132.39000 | $6,619.50 |
| 100 | $112.02000 | $11,202.00 |




