
CA3106E28-15PBF97 | |
|---|---|
DigiKey Part Number | ICA3106E28-15PBF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-15PBF97 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.33000 | $215.33 |
| 10 | $135.58000 | $1,355.80 |
| 25 | $96.33000 | $2,408.25 |
| 50 | $83.20000 | $4,160.00 |
| 100 | $70.40000 | $7,040.00 |




