
CA3101E28-15SBF80F42 | |
|---|---|
DigiKey Part Number | ICA3101E28-15SBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-15SBF80F42 |
Description | CONN RCPT 35POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.70000 | $185.70 |
| 10 | $116.92000 | $1,169.20 |
| 25 | $83.08000 | $2,077.00 |
| 50 | $71.75000 | $3,587.50 |
| 100 | $60.71000 | $6,071.00 |



