
CA06E28-15PBF85-01 | |
|---|---|
DigiKey Part Number | ICA06E28-15PBF85-01-ND |
Manufacturer | |
Manufacturer Product Number | CA06E28-15PBF85-01 |
Description | CANCA06E28-15PBF85-01 |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Male Pins Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.59000 | $192.59 |
| 10 | $121.26000 | $1,212.60 |
| 25 | $86.16000 | $2,154.00 |
| 50 | $74.41000 | $3,720.50 |
| 100 | $62.96000 | $6,296.00 |




