
CA3101E28-15SB | |
|---|---|
DigiKey Part Number | ICA3101E28-15SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-15SB |
Description | CAB 35C 35#16 SKT RECP LINE |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.77000 | $283.77 |
| 10 | $178.67000 | $1,786.70 |
| 25 | $126.95000 | $3,173.75 |
| 50 | $109.64000 | $5,482.00 |
| 100 | $92.77000 | $9,277.00 |



