
CA3101F18-3PBF80 | |
|---|---|
cms-digikey-product-number | CA3101F18-3PBF80-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CA3101F18-3PBF80 |
cms-description | CB 2C 2#12 PIN RECP LINE |
cms-customer-reference | |
cms-detailed-description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 41A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $115.61000 | $115.61 |
| 10 | $72.79000 | $727.90 |
| 25 | $51.72000 | $1,293.00 |
| 50 | $44.67000 | $2,233.50 |
| 100 | $37.79000 | $3,779.00 |


