Image for CA3106E18-3SB02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E18-3SB02

DigiKey Part Number
CA3106E18-3SB02-ND
Manufacturer
Manufacturer Product Number
CA3106E18-3SB02
Description
CONN PLUG FMALE 2P SILVER CRIMP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
2
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Features
Shrink Boot Adapter
Shell Size - Insert
18-3
Current Rating (Amps)
41A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Reverse Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$164.42000$164.42
10$103.52000$1,035.20
25$73.55000$1,838.75
50$63.52000$3,176.00
100$53.75000$5,375.00